47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

JMK212BJ476MG-T

DigiKey Part Number
587-1779-2-ND - Tape & Reel (TR)
587-1779-1-ND - Cut Tape (CT)
587-1779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212BJ476MG-T
Description
CAP CER 47UF 6.3V X5R 0805
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
JMK212BJ476MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C476M9PACTUKEMET0399-C0805C476M9PACTUCT-ND28,56000 KčDirect
C2012X5R0J476M125ACTDK170 076445-5987-1-ND12,81000 KčDirect
CL21A476MQCLRNCSamsung Electro-Mechanics72 0001276-2420-1-ND9,24000 KčDirect
CL21A476MQYNNNESamsung Electro-Mechanics580 0751276-1852-1-ND6,09000 KčDirect
CL21A476MQYNNNGSamsung Electro-Mechanics277 5181276-6467-1-ND6,09000 KčDirect
In-Stock: 143 149
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,02600 Kč60,26 Kč
504,48100 Kč224,05 Kč
1004,01060 Kč401,06 Kč
5003,21564 Kč1 607,82 Kč
1 0002,96996 Kč2 969,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,53978 Kč7 619,34 Kč
6 0002,39857 Kč14 391,42 Kč
9 0002,32781 Kč20 950,29 Kč
15 0002,24943 Kč33 741,45 Kč
21 0002,20361 Kč46 275,81 Kč
30 0002,15953 Kč64 785,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč