47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A476MQCLRNC

DigiKey Part Number
1276-2420-2-ND - Tape & Reel (TR)
1276-2420-1-ND - Cut Tape (CT)
1276-2420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A476MQCLRNC
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A476MQCLRNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A476MQYNNNESamsung Electro-Mechanics566 0751276-1852-1-ND6,09000 KčSimilar
CL21A476MQYNNNGSamsung Electro-Mechanics277 5181276-6467-1-ND6,09000 KčSimilar
JMK212BJ476MG-TTaiyo Yuden143 149587-1779-1-ND9,87000 KčDirect
C2012X5R0J476M125ACTDK170 076445-5987-1-ND12,81000 KčSimilar
In-Stock: 72 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,56400 Kč55,64 Kč
504,12820 Kč206,41 Kč
1003,68510 Kč368,51 Kč
5002,93930 Kč1 469,65 Kč
1 0002,70895 Kč2 708,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,36369 Kč9 454,76 Kč
8 0002,23537 Kč17 882,96 Kč
12 0002,17112 Kč26 053,44 Kč
20 0002,09991 Kč41 998,20 Kč
28 0002,05828 Kč57 631,84 Kč
40 0002,01823 Kč80 729,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč