JMK063ABJ105KP-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 712
Unit Price: 0,14000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16 473
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 385 738
Unit Price: 0,08000 Kč
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

JMK063ABJ105KP-F

DigiKey Part Number
587-6262-2-ND - Tape & Reel (TR)
587-6262-1-ND - Cut Tape (CT)
587-6262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK063ABJ105KP-F
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK063ABJ105KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASJ063AB5105KFNA01Taiyo Yuden712587-MSASJ063AB5105KFNA01CT-ND0,14000 KčParametric Equivalent
02016D105KAT2AKYOCERA AVX0478-KGM03BR50J105KHCT-ND0,11000 KčParametric Equivalent
CC0201KPX5R5BB105YAGEO16 47313-CC0201KPX5R5BB105CT-ND0,08000 KčParametric Equivalent
CC0201KRX5R5BB105YAGEO385 738311-3471-1-ND0,08000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,05800 Kč20,58 Kč
501,45300 Kč72,65 Kč
1001,27040 Kč127,04 Kč
5000,95876 Kč479,38 Kč
1 0000,86302 Kč863,02 Kč
2 5000,76240 Kč1 906,00 Kč
5 0000,70184 Kč3 509,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,62707 Kč9 406,05 Kč
30 0000,59051 Kč17 715,30 Kč
45 0000,57219 Kč25 748,55 Kč
75 0000,55189 Kč41 391,75 Kč
105 0000,54003 Kč56 703,15 Kč
150 0000,52861 Kč79 291,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč