



HMK316B7105KL-T | |
|---|---|
DigiKey Part Number | 587-1777-2-ND - Tape & Reel (TR) 587-1777-1-ND - Cut Tape (CT) 587-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7105KL-T |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7105KL-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASH31LSB7105KTNA01 | Taiyo Yuden | 2 299 | 587-MSASH31LSB7105KTNA01CT-ND | 7,72000 Kč | Direct |
| CL31B105KCHNFNE | Samsung Electro-Mechanics | 213 435 | 1276-3094-1-ND | 5,21000 Kč | Direct |
| CL31B105KCHNNNE | Samsung Electro-Mechanics | 496 357 | 1276-1838-1-ND | 3,34000 Kč | Direct |
| GRM31CR72A105KA01K | Murata Electronics | 6 634 | 490-6523-1-ND | 13,76000 Kč | Direct |
| 12061C105JAT2A | KYOCERA AVX | 189 | 478-KGM31HR72A105JUCT-ND | 18,14000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,96300 Kč | 39,63 Kč |
| 50 | 2,88640 Kč | 144,32 Kč |
| 100 | 2,55690 Kč | 255,69 Kč |
| 500 | 2,00464 Kč | 1 002,32 Kč |
| 1 000 | 1,83403 Kč | 1 834,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,69368 Kč | 3 387,36 Kč |
| 4 000 | 1,57829 Kč | 6 313,16 Kč |
| 6 000 | 1,52051 Kč | 9 123,06 Kč |
| 10 000 | 1,45651 Kč | 14 565,10 Kč |
| 14 000 | 1,41910 Kč | 19 867,40 Kč |
| 20 000 | 1,38312 Kč | 27 662,40 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


