
MSASH31LSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASH31LSB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASH31LSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LSB7105KTNA01 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LSB7105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,54600 Kč | 45,46 Kč |
| 50 | 3,33280 Kč | 166,64 Kč |
| 100 | 2,96360 Kč | 296,36 Kč |
| 500 | 2,34082 Kč | 1 170,41 Kč |
| 1 000 | 2,14853 Kč | 2 148,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,99035 Kč | 3 980,70 Kč |
| 4 000 | 1,86026 Kč | 7 441,04 Kč |
| 6 000 | 1,79510 Kč | 10 770,60 Kč |
| 10 000 | 1,72294 Kč | 17 229,40 Kč |
| 14 000 | 1,68075 Kč | 23 530,50 Kč |
| 20 000 | 1,64017 Kč | 32 803,40 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

