



GMK316B7105KL-T | |
|---|---|
DigiKey Part Number | 587-1326-2-ND - Tape & Reel (TR) 587-1326-1-ND - Cut Tape (CT) 587-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316B7105KL-T |
Description | CAP CER 1UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316B7105KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK316B7105KL-T | Taiyo Yuden | 214 288 | 587-1777-1-ND | 6,67000 Kč | Upgrade |
| UMK316B7105KL-T | Taiyo Yuden | 12 646 | 587-2230-1-ND | 5,84000 Kč | Upgrade |
| 12061C105JAT2A | KYOCERA AVX | 189 | 478-KGM31HR72A105JUCT-ND | 18,14000 Kč | Upgrade |
| 12061C105KAT2A | KYOCERA AVX | 90 745 | 478-KGM31HR72A105KUCT-ND | 9,38000 Kč | Upgrade |
| 12065C105JAT2A | KYOCERA AVX | 372 | 478-KGM31HR71H105JUCT-ND | 9,18000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 50 | 2,34840 Kč | 117,42 Kč |
| 100 | 2,07100 Kč | 207,10 Kč |
| 500 | 1,60546 Kč | 802,73 Kč |
| 1 000 | 1,46197 Kč | 1 461,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,34404 Kč | 2 688,08 Kč |
| 4 000 | 1,24700 Kč | 4 988,00 Kč |
| 6 000 | 1,19843 Kč | 7 190,58 Kč |
| 10 000 | 1,14463 Kč | 11 446,30 Kč |
| 14 000 | 1,11316 Kč | 15 584,24 Kč |
| 20 000 | 1,08292 Kč | 21 658,40 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


