Direct
Direct
Direct



GMK316AB7106KL-TR | |
|---|---|
DigiKey Part Number | 587-3007-2-ND - Tape & Reel (TR) 587-3007-1-ND - Cut Tape (CT) 587-3007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316AB7106KL-TR |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316AB7106KL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 50 | 4,29200 Kč | 214,60 Kč |
| 100 | 3,83840 Kč | 383,84 Kč |
| 500 | 3,07032 Kč | 1 535,16 Kč |
| 1 000 | 2,83326 Kč | 2 833,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,63819 Kč | 5 276,38 Kč |
| 4 000 | 2,47771 Kč | 9 910,84 Kč |
| 6 000 | 2,39738 Kč | 14 384,28 Kč |
| 10 000 | 2,30835 Kč | 23 083,50 Kč |
| 14 000 | 2,25631 Kč | 31 588,34 Kč |
| 20 000 | 2,20627 Kč | 44 125,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



