
CL31B106KLHNFNE | |
|---|---|
DigiKey Part Number | 1276-3102-2-ND - Tape & Reel (TR) 1276-3102-1-ND - Cut Tape (CT) 1276-3102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KLHNFNE |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KLHNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 50 | 9,20140 Kč | 460,07 Kč |
| 100 | 8,36100 Kč | 836,10 Kč |
| 500 | 6,94404 Kč | 3 472,02 Kč |
| 1 000 | 6,50587 Kč | 6 505,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,14528 Kč | 12 290,56 Kč |
| 4 000 | 5,84840 Kč | 23 393,60 Kč |
| 6 000 | 5,69970 Kč | 34 198,20 Kč |
| 10 000 | 5,53486 Kč | 55 348,60 Kč |
| 14 000 | 5,43852 Kč | 76 139,28 Kč |
| 20 000 | 5,34578 Kč | 106 915,60 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

