GMK316AB7106KL-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 34 415
Unit Price: 13,65000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 119 383
Unit Price: 18,90000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 146 450
Unit Price: 14,07000 Kč
Datasheet
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

GMK316AB7106KL-TR

DigiKey Part Number
587-3007-2-ND - Tape & Reel (TR)
587-3007-1-ND - Cut Tape (CT)
587-3007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK316AB7106KL-TR
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK316AB7106KL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,98400 Kč59,84 Kč
504,46420 Kč223,21 Kč
1003,99170 Kč399,17 Kč
5003,19968 Kč1 599,84 Kč
1 0002,95505 Kč2 955,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,75389 Kč5 507,78 Kč
4 0002,58832 Kč10 353,28 Kč
6 0002,50541 Kč15 032,46 Kč
10 0002,41353 Kč24 135,30 Kč
14 0002,35982 Kč33 037,48 Kč
20 0002,30816 Kč46 163,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč