
FBMJ2125HS420-T8 | |
|---|---|
DigiKey Part Number | 587-FBMJ2125HS420-T8TR-ND - Tape & Reel (TR) 587-FBMJ2125HS420-T8CT-ND - Cut Tape (CT) 587-FBMJ2125HS420-T8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HS420-T8 |
Description | FERRITE BEAD 42 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 42 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HS420-T8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 42 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 50 | 3,41420 Kč | 170,71 Kč |
| 100 | 3,04260 Kč | 304,26 Kč |
| 250 | 2,59704 Kč | 649,26 Kč |
| 500 | 2,28794 Kč | 1 143,97 Kč |
| 1 000 | 2,00153 Kč | 2 001,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51186 Kč | 6 047,44 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


