
FBMJ2125HS250NT | |
|---|---|
DigiKey Part Number | 587-1767-2-ND - Tape & Reel (TR) 587-1767-1-ND - Cut Tape (CT) 587-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HS250NT |
Description | FERRITE BEAD 25 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HS250NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 50 | 1,56220 Kč | 78,11 Kč |
| 100 | 1,39850 Kč | 139,85 Kč |
| 250 | 1,20192 Kč | 300,48 Kč |
| 500 | 1,06628 Kč | 533,14 Kč |
| 1 000 | 0,94092 Kč | 940,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71635 Kč | 2 865,40 Kč |
| 8 000 | 0,61545 Kč | 4 923,60 Kč |
| 12 000 | 0,60369 Kč | 7 244,28 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











