
FBMH4532HM681-T | |
|---|---|
DigiKey Part Number | 587-1761-2-ND - Tape & Reel (TR) 587-1761-1-ND - Cut Tape (CT) 587-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4532HM681-T |
Description | FERRITE BEAD 680 OHM 1812 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4532HM681-T Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 28mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.138" (3.50mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 680 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSMGA453232L681RG | Taiyo Yuden | 3 381 | 587-LSMGA453232L681RGCT-ND | 0,66000 Kč | Parametric Equivalent |
| Z1812C681BPWZT | KEMET | 1 371 | 399-Z1812C681BPWZTCT-ND | 0,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 25 | 9,66880 Kč | 241,72 Kč |
| 50 | 8,60080 Kč | 430,04 Kč |
| 100 | 7,61640 Kč | 761,64 Kč |
| 250 | 6,42432 Kč | 1 606,08 Kč |
| 500 | 5,59678 Kč | 2 798,39 Kč |
| 1 000 | 5,52984 Kč | 5 529,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,51783 Kč | 9 035,66 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |










