3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316B7335KL-T

DigiKey Part Number
587-2711-2-ND - Tape & Reel (TR)
587-2711-1-ND - Cut Tape (CT)
587-2711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316B7335KL-T
Description
CAP CER 3.3UF 16V X7R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316B7335KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C335K4RACTUKEMET11 842399-C1206C335K4RACTUCT-ND26,25000 KčDirect
CL31B335KOHNNNESamsung Electro-Mechanics1801276-1841-1-ND4,83000 KčDirect
C1206C335J3RACTUKEMET0399-C1206C335J3RACTUTR-ND11,92309 KčUpgrade
C1206C335K3RACTUKEMET6 421399-14685-1-ND24,78000 KčUpgrade
C3216X7R1E335K160ACTDK6 883445-4029-1-ND7,14000 KčUpgrade
In-Stock: 2 240
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,82200 Kč38,22 Kč
502,78860 Kč139,43 Kč
1002,46730 Kč246,73 Kč
5001,92930 Kč964,65 Kč
1 0001,76320 Kč1 763,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,62693 Kč3 253,86 Kč
4 0001,51469 Kč6 058,76 Kč
6 0001,45856 Kč8 751,36 Kč
10 0001,39633 Kč13 963,30 Kč
14 0001,35997 Kč19 039,58 Kč
20 0001,32498 Kč26 499,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč