22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316ABJ226KL-T

DigiKey Part Number
587-5521-2-ND - Tape & Reel (TR)
587-5521-1-ND - Cut Tape (CT)
587-5521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316ABJ226KL-T
Description
CAP CER 22UF 16V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316ABJ226KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212BBJ226MG-TTaiyo Yuden113 794587-3239-1-ND10,08000 KčSimilar
CC1206KKX5R7BB226YAGEO245311-3447-1-ND13,02000 KčDirect
In-Stock: 60 941
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,85100 Kč48,51 Kč
503,57380 Kč178,69 Kč
1003,18120 Kč318,12 Kč
5002,51976 Kč1 259,88 Kč
1 0002,31587 Kč2 315,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,14820 Kč4 296,40 Kč
4 0002,01024 Kč8 040,96 Kč
6 0001,94120 Kč11 647,20 Kč
10 0001,86469 Kč18 646,90 Kč
14 0001,81997 Kč25 479,58 Kč
20 0001,77696 Kč35 539,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč