
CBC3225T4R7MR | |
|---|---|
DigiKey Part Number | 587-1624-2-ND - Tape & Reel (TR) 587-1624-1-ND - Cut Tape (CT) 587-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T4R7MR |
Description | FIXED IND 4.7UH 1.01A 130 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.01 A 130mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T4R7MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,84730 Kč | 284,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,34212 Kč | 2 342,12 Kč |
| 2 000 | 2,20815 Kč | 4 416,30 Kč |
| 3 000 | 2,13354 Kč | 6 400,62 Kč |
| 5 000 | 2,04306 Kč | 10 215,30 Kč |
| 7 000 | 1,98563 Kč | 13 899,41 Kč |
| 10 000 | 1,92655 Kč | 19 265,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


