Fixed Kit 135 Pieces (27 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

587-1796-KIT

DigiKey Part Number
587-1796-KIT-ND
Manufacturer
Manufacturer Product Number
587-1796-KIT
Description
KIT INDUCTOR HI CURRENT WW SMD
Customer Reference
Detailed Description
Fixed Kit 135 Pieces (27 Values - 5 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Book
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
135 Pieces (27 Values - 5 Each)
Inductance Range
1µH ~ 220µH
Mounting Type
Surface Mount
Packages Included
0603, 0805, 0806, 1007, 1210
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
1917,61000 Kč917,61 Kč
10796,97900 Kč7 969,79 Kč
Manufacturers Standard Package
Unit Price without VAT:917,61000 Kč
Unit Price with VAT:1 110,30810 Kč