


SS310LW | |
|---|---|
DigiKey Part Number | 1801-SS310LWTR-ND - Tape & Reel (TR) 1801-SS310LWCT-ND - Cut Tape (CT) 1801-SS310LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310LW |
Description | DIODE SCHOTTKY 100V 3A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS310LW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,73550 Kč | 373,55 Kč |
| 500 | 2,78728 Kč | 1 393,64 Kč |
| 1 000 | 2,48049 Kč | 2 480,49 Kč |
| 2 000 | 2,22212 Kč | 4 444,24 Kč |
| 5 000 | 1,94185 Kč | 9 709,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,76847 Kč | 17 684,70 Kč |
| 20 000 | 1,62261 Kč | 32 452,20 Kč |
| 30 000 | 1,54827 Kč | 46 448,10 Kč |
| 50 000 | 1,46477 Kč | 73 238,50 Kč |
| 70 000 | 1,41531 Kč | 99 071,70 Kč |
| 100 000 | 1,36725 Kč | 136 725,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



