
XYBBDLSANF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-XYBBDLSANF-50.000000TR-ND - Tape & Reel (TR) 1664-XYBBDLSANF-50.000000CT-ND - Cut Tape (CT) 1664-XYBBDLSANF-50.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XYBBDLSANF-50.000000 |
Description | CRYSTAL 50.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYBBDLSANF-50.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,56600 Kč | 264,15 Kč |
| 50 | 10,12940 Kč | 506,47 Kč |
| 100 | 9,71160 Kč | 971,16 Kč |
| 250 | 9,18452 Kč | 2 296,13 Kč |
| 500 | 8,80404 Kč | 4 402,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,43994 Kč | 8 439,94 Kč |
| 2 000 | 8,09085 Kč | 16 181,70 Kč |
| 3 000 | 7,89350 Kč | 23 680,50 Kč |
| 5 000 | 7,65171 Kč | 38 258,55 Kč |
| 7 000 | 7,49662 Kč | 52 476,34 Kč |
| 10 000 | 7,33569 Kč | 73 356,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


