
XYBBDLSANF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-XYBBDLSANF-50.000000TR-ND - Tape & Reel (TR) 1664-XYBBDLSANF-50.000000CT-ND - Cut Tape (CT) 1664-XYBBDLSANF-50.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XYBBDLSANF-50.000000 |
Description | CRYSTAL 50.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYBBDLSANF-50.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 25 | 10,59240 Kč | 264,81 Kč |
| 50 | 10,15460 Kč | 507,73 Kč |
| 100 | 9,73560 Kč | 973,56 Kč |
| 250 | 9,20728 Kč | 2 301,82 Kč |
| 500 | 8,82584 Kč | 4 412,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,46084 Kč | 8 460,84 Kč |
| 2 000 | 8,11088 Kč | 16 221,76 Kč |
| 3 000 | 7,91305 Kč | 23 739,15 Kč |
| 5 000 | 7,67066 Kč | 38 353,30 Kč |
| 7 000 | 7,51518 Kč | 52 606,26 Kč |
| 10 000 | 7,35386 Kč | 73 538,60 Kč |
| 12 000 | 7,27271 Kč | 87 272,52 Kč |
| 24 000 | 6,97258 Kč | 167 341,92 Kč |
| 25 000 | 6,95530 Kč | 173 882,50 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |


