
XDMCZLNDDD-0.032768 | |
|---|---|
DigiKey Part Number | 1664-XDMCZLNDDD-0.032768TR-ND - Tape & Reel (TR) 1664-XDMCZLNDDD-0.032768CT-ND - Cut Tape (CT) 1664-XDMCZLNDDD-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDMCZLNDDD-0.032768 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,38000 Kč | 334,50 Kč |
| 50 | 12,82980 Kč | 641,49 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 250 | 11,62952 Kč | 2 907,38 Kč |
| 500 | 11,14868 Kč | 5 574,34 Kč |
| 1 000 | 10,68735 Kč | 10 687,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99561 Kč | 29 986,83 Kč |
| 6 000 | 9,58272 Kč | 57 496,32 Kč |
| 9 000 | 9,34924 Kč | 84 143,16 Kč |
| 15 000 | 9,06338 Kč | 135 950,70 Kč |
| 21 000 | 8,88001 Kč | 186 480,21 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


