26 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWEAMCSANF-26.000000

DigiKey Part Number
1664-1232-ND
Manufacturer
Manufacturer Product Number
TWEAMCSANF-26.000000
Description
XTAL OSC VCTCXO 26.0000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.065" (1.65mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1708,26000 Kč708,26 Kč
10615,61900 Kč6 156,19 Kč
25582,32480 Kč14 558,12 Kč
50558,37040 Kč27 918,52 Kč
100535,42800 Kč53 542,80 Kč
300526,05240 Kč157 815,72 Kč
Manufacturers Standard Package
Unit Price without VAT:708,26000 Kč
Unit Price with VAT:856,99460 Kč