
TWEAALSANF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-1224-ND |
Manufacturer | |
Manufacturer Product Number | TWEAALSANF-10.000000 |
Description | XTAL OSC VCTCXO 10.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,99000 Kč | 609,99 Kč |
| 10 | 530,15800 Kč | 5 301,58 Kč |
| 25 | 501,46600 Kč | 12 536,65 Kč |
| 50 | 480,82480 Kč | 24 041,24 Kč |
| 100 | 461,05940 Kč | 46 105,94 Kč |
| 300 | 444,63267 Kč | 133 389,80 Kč |
| Unit Price without VAT: | 609,99000 Kč |
|---|---|
| Unit Price with VAT: | 738,08790 Kč |




