
ZX75-2R15-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75-2R15-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75-2R15-S+ |
Description | LUMPED LC DIPLEXER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 20MHz / 950MHz ~ 2.15GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 20MHz / 950MHz ~ 2.15GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 18.0dB / 18.0dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,94000 Kč | 1 639,94 Kč |
| 10 | 1 377,04900 Kč | 13 770,49 Kč |
| 25 | 1 348,33200 Kč | 33 708,30 Kč |
| Unit Price without VAT: | 1 639,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,32740 Kč |







