
WCM5555FASV-501-LM | |
|---|---|
DigiKey Part Number | 4816-WCM5555FASV-501-LMTR-ND - Tape & Reel (TR) 4816-WCM5555FASV-501-LMCT-ND - Cut Tape (CT) 4816-WCM5555FASV-501-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM5555FASV-501-LM |
Description | CMC 4.5A 2LN 500OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4.5A DCR 10.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 10.5mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,04000 Kč | 31,04 Kč |
| 10 | 28,05800 Kč | 280,58 Kč |
| 25 | 26,96240 Kč | 674,06 Kč |
| 50 | 26,15420 Kč | 1 307,71 Kč |
| 100 | 25,36470 Kč | 2 536,47 Kč |
| 250 | 24,34776 Kč | 6 086,94 Kč |
| 500 | 23,60164 Kč | 11 800,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,45696 Kč | 33 685,44 Kč |
| 3 000 | 21,75888 Kč | 65 276,64 Kč |
| 4 500 | 21,35908 Kč | 96 115,86 Kč |
| 7 500 | 20,86441 Kč | 156 483,07 Kč |
| Unit Price without VAT: | 31,04000 Kč |
|---|---|
| Unit Price with VAT: | 37,55840 Kč |


