
HFZ 2012PF-300T85 | |
|---|---|
DigiKey Part Number | 4816-HFZ2012PF-300T85TR-ND - Tape & Reel (TR) 4816-HFZ2012PF-300T85CT-ND - Cut Tape (CT) 4816-HFZ2012PF-300T85DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 2012PF-300T85 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 8.5A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21SN300SN1D | Murata Electronics | 18 089 | 490-13266-1-ND | 4,20000 Kč | Parametric Equivalent |
| MH2029-300T | Bourns Inc. | 29 007 | 118-MH2029-300TCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,78080 Kč | 44,52 Kč |
| 50 | 1,56640 Kč | 78,32 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 250 | 1,15740 Kč | 289,35 Kč |
| 500 | 1,01210 Kč | 506,05 Kč |
| 1 000 | 0,88192 Kč | 881,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65719 Kč | 2 628,76 Kč |
| 8 000 | 0,55986 Kč | 4 478,88 Kč |
| 12 000 | 0,52495 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

