30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH2029-300T

DigiKey Part Number
118-MH2029-300TTR-ND - Tape & Reel (TR)
118-MH2029-300TCT-ND - Cut Tape (CT)
118-MH2029-300TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH2029-300T
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH2029-300T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
8.5A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
4mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM21SN300SN1DMurata Electronics18 089490-13266-1-ND4,20000 KčParametric Equivalent
HFZ 2012PF-300T85TAI-TECH Advanced Electronics Co., Ltd.3774816-HFZ2012PF-300T85CT-ND3,36000 KčParametric Equivalent
In-Stock: 29 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,78500 Kč17,85 Kč
251,54560 Kč38,64 Kč
501,38580 Kč69,29 Kč
1001,24100 Kč124,10 Kč
2501,06836 Kč267,09 Kč
5000,94868 Kč474,34 Kč
1 0000,83803 Kč838,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,63997 Kč2 559,88 Kč
8 0000,55112 Kč4 408,96 Kč
12 0000,52495 Kč6 299,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč