30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 2012PF-300T85

DigiKey Part Number
4816-HFZ2012PF-300T85TR-ND - Tape & Reel (TR)
4816-HFZ2012PF-300T85CT-ND - Cut Tape (CT)
4816-HFZ2012PF-300T85DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 2012PF-300T85
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
8.5A
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
4mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM21SN300SN1DMurata Electronics14 089490-13266-1-ND4,20000 KčParametric Equivalent
MH2029-300TBourns Inc.29 007118-MH2029-300TCT-ND2,52000 KčParametric Equivalent
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,12100 Kč21,21 Kč
251,78080 Kč44,52 Kč
501,56640 Kč78,32 Kč
1001,37750 Kč137,75 Kč
2501,15740 Kč289,35 Kč
5001,01210 Kč506,05 Kč
1 0000,88192 Kč881,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,65719 Kč2 628,76 Kč
8 0000,55986 Kč4 478,88 Kč
12 0000,52495 Kč6 299,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč