FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 2012PF-111T50

DigiKey Part Number
4816-HFZ2012PF-111T50TR-ND - Tape & Reel (TR)
4816-HFZ2012PF-111T50CT-ND - Cut Tape (CT)
4816-HFZ2012PF-111T50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 2012PF-111T50
Description
FERRITE BEAD 110 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 13mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
110 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
13mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,68500 Kč16,85 Kč
251,45640 Kč36,41 Kč
501,31080 Kč65,54 Kč
1001,17140 Kč117,14 Kč
2501,00784 Kč251,96 Kč
5000,89508 Kč447,54 Kč
1 0000,79084 Kč790,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,60395 Kč2 415,80 Kč
8 0000,52015 Kč4 161,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč