MH2029-111T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 3 998
Unit Price: 2,29000 Kč
Datasheet
MH2029-102T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH2029-111T

DigiKey Part Number
118-MH2029-111TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MH2029-111T
Description
FERRITE BEAD 110 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 Ohms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 5A 13mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH2029-111T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
110 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
13mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,65019 Kč13 003,80 Kč
Unit Price without VAT:0,65019 Kč
Unit Price with VAT:0,78673 Kč