600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB 3216KF-601T30

DigiKey Part Number
4816-HCB3216KF-601T30TR-ND - Tape & Reel (TR)
4816-HCB3216KF-601T30CT-ND - Cut Tape (CT)
4816-HCB3216KF-601T30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCB 3216KF-601T30
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,45700 Kč24,57 Kč
252,07480 Kč51,87 Kč
501,82260 Kč91,13 Kč
1001,60000 Kč160,00 Kč
2501,34472 Kč336,18 Kč
5001,17504 Kč587,52 Kč
1 0001,02239 Kč1 022,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80975 Kč2 429,25 Kč
6 0000,69108 Kč4 146,48 Kč
9 0000,62994 Kč5 669,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč