
BLM21HE601SN1L | |
|---|---|
DigiKey Part Number | 490-BLM21HE601SN1LTR-ND - Tape & Reel (TR) 490-BLM21HE601SN1LCT-ND - Cut Tape (CT) 490-BLM21HE601SN1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE601SN1L |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2.3A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE601SN1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 25 | 5,22880 Kč | 130,72 Kč |
| 50 | 4,66880 Kč | 233,44 Kč |
| 100 | 4,15110 Kč | 415,11 Kč |
| 250 | 3,52800 Kč | 882,00 Kč |
| 500 | 3,09688 Kč | 1 548,44 Kč |
| 1 000 | 2,83417 Kč | 2 834,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31550 Kč | 6 946,50 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |



