
ACM 3225F2DV-101T01-D | |
|---|---|
DigiKey Part Number | 4816-ACM3225F2DV-101T01-DTR-ND - Tape & Reel (TR) 4816-ACM3225F2DV-101T01-DCT-ND - Cut Tape (CT) 4816-ACM3225F2DV-101T01-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM 3225F2DV-101T01-D |
Description | CMC 100UH 150MA 2LN 5.1 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 150mA |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Impedance @ Frequency 5.1 kOhms @ 10 MHz | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACMS-Q3225-101-T | Abracon LLC | 396 | 535-ACMS-Q3225-101-TCT-ND | 12,39000 Kč | Parametric Equivalent |
| ACT1210-101-2P-TL00 | TDK | 6 886 | 445-172386-1-ND | 33,81000 Kč | Parametric Equivalent |
| CM1210B104R-1A | Laird-Signal Integrity Products | 19 541 | 240-CM1210B104R-1ACT-ND | 21,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 50 | 13,64880 Kč | 682,44 Kč |
| 100 | 12,78990 Kč | 1 278,99 Kč |
| 250 | 11,74292 Kč | 2 935,73 Kč |
| 500 | 11,01304 Kč | 5 506,52 Kč |
| 1 000 | 10,33312 Kč | 10 333,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,69877 Kč | 19 397,54 Kč |
| 4 000 | 9,10673 Kč | 36 426,92 Kč |
| 6 000 | 8,77877 Kč | 52 672,62 Kč |
| 10 000 | 8,38393 Kč | 83 839,30 Kč |
| 14 000 | 8,13448 Kč | 113 882,72 Kč |
| 20 000 | 7,87885 Kč | 157 577,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

