


ACMS-Q3225-101-T | |
|---|---|
DigiKey Part Number | 535-ACMS-Q3225-101-TTR-ND - Tape & Reel (TR) 535-ACMS-Q3225-101-TCT-ND - Cut Tape (CT) 535-ACMS-Q3225-101-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS-Q3225-101-T |
Description | CMC 100UH 150MA 2LN 5.1KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 150mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 5.1 kOhms @ 10 MHz | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACM 3225F2DV-101T01-D | TAI-TECH Advanced Electronics Co., Ltd. | 81 | 4816-ACM3225F2DV-101T01-DCT-ND | 19,95000 Kč | Parametric Equivalent |
| ACT1210-101-2P-TL00 | TDK | 6 886 | 445-172386-1-ND | 33,81000 Kč | Parametric Equivalent |
| CM1210B104R-1A | Laird-Signal Integrity Products | 19 541 | 240-CM1210B104R-1ACT-ND | 21,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 8,38450 Kč | 838,45 Kč |
| 1 000 | 6,89469 Kč | 6 894,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,50140 Kč | 13 002,80 Kč |
| 4 000 | 6,13094 Kč | 24 523,76 Kč |
| 6 000 | 5,92434 Kč | 35 546,04 Kč |
| 10 000 | 5,67421 Kč | 56 742,10 Kč |
| 14 000 | 5,51538 Kč | 77 215,32 Kč |
| 20 000 | 5,35205 Kč | 107 041,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



