Bipolar (BJT) Transistor Array Through Hole 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004AN

DigiKey Part Number
5536-ULN2004ANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULN2004AN
Description
TRANS 7NPN DARL 50V 0.5A DIP-16
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Through Hole 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
TAEJIN
Mounting Type
Through Hole
Series
Package / Case
16-DIP (0.300", 7.62mm)
Packaging
Tape & Reel (TR)
Supplier Device Package
16-DIP
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 564
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,47890 Kč447,89 Kč
Unit Price without VAT:4,47890 Kč
Unit Price with VAT:5,41947 Kč