MAX232EN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003AN

DigiKey Part Number
5536-ULN2003ANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULN2003AN
Description
IC PWR RELAY 7NPN 1:1 DIP-16
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Through Hole 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 110
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 851,73 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,71670 Kč471,67 Kč
Unit Price without VAT:4,71670 Kč
Unit Price with VAT:5,70721 Kč