Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 100 mA SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL432CSF

DigiKey Part Number
5536-TL432CSFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL432CSF
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96 986
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 873,45 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,96460 Kč5 893,80 Kč
Unit Price without VAT:1,96460 Kč
Unit Price with VAT:2,37717 Kč