


TL432 | |
|---|---|
DigiKey Part Number | 5399-TL432TR-ND - Tape & Reel (TR) 5399-TL432CT-ND - Cut Tape (CT) 5399-TL432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432 |
Description | 100MA ADJUSTABLE SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,22100 Kč | 12,21 Kč |
| 25 | 1,06080 Kč | 26,52 Kč |
| 100 | 0,88410 Kč | 88,41 Kč |
| 250 | 0,80244 Kč | 200,61 Kč |
| 500 | 0,75232 Kč | 376,16 Kč |
| 1 000 | 0,71149 Kč | 711,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66090 Kč | 1 982,70 Kč |
| 6 000 | 0,63613 Kč | 3 816,78 Kč |
| 9 000 | 0,62376 Kč | 5 613,84 Kč |
| 15 000 | 0,61001 Kč | 9 150,15 Kč |
| 21 000 | 0,60198 Kč | 12 641,58 Kč |
| 30 000 | 0,59426 Kč | 17 827,80 Kč |
| 75 000 | 0,57763 Kč | 43 322,25 Kč |
| 150 000 | 0,56761 Kč | 85 141,50 Kč |
| 300 000 | 0,55937 Kč | 167 811,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





