Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7808T

DigiKey Part Number
5536-LM7808T-ND
Manufacturer
Manufacturer Product Number
LM7808T
Description
IC REG LINEAR 8V 1.5A TO220-3L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
-
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
-
Supplier Device Package
TO-220-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 643
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1007,55930 Kč755,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,55930 Kč
Unit Price with VAT:9,14675 Kč