
LM2596HVGDP-ADJ | |
|---|---|
DigiKey Part Number | 5536-LM2596HVGDP-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2596HVGDP-ADJ |
Description | IC REG BUCK ADJ 3A 8SOP-PP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Max) 1.23V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOP-PP |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,99810 Kč | 4 199,81 Kč |
| 2 500 | 41,99600 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 41,99810 Kč |
|---|---|
| Unit Price with VAT: | 50,81770 Kč |






