
Category | Number of Outputs 1 |
Mfr | Voltage - Input (Max) 40V |
Series | Voltage - Output (Max) 1.23V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Supplier Device Package 8-DIP |
Output Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,09780 Kč | 2 309,78 Kč |
| Unit Price without VAT: | 23,09780 Kč |
|---|---|
| Unit Price with VAT: | 27,94834 Kč |


