
LM1938SF6 | |
|---|---|
DigiKey Part Number | 5536-LM1938SF6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM1938SF6 |
Description | IC LED DRVR RGLTR 350MA SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 650mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 36V | |
Current - Output / Channel | 650mA | |
Frequency | 1.3MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24540 Kč | 6 736,20 Kč |
| Unit Price without VAT: | 2,24540 Kč |
|---|---|
| Unit Price with VAT: | 2,71693 Kč |


