LM29150R-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1084R-ADJ

DigiKey Part Number
5536-LM1084R-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1084R-ADJ
Description
IC REG LINEAR POS ADJ 5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 5A
Current - Output
Current - Supply (Max)
10 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 882
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 853,87 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,83160 Kč8 665,28 Kč
Unit Price without VAT:10,83160 Kč
Unit Price with VAT:13,10624 Kč