
TGVC-106-70-25.5-01 | |
|---|---|
DigiKey Part Number | 1168-TGVC-106-70-25.5-01-ND |
Manufacturer | |
Manufacturer Product Number | TGVC-106-70-25.5-01 |
Description | VAPOR CHAMBER RECT 25.5X70X106MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer t-Global Technology | Power - Cooling 150.0W @ 106mm |
Series | Thermal Resistance 0.160°C/W |
Packaging Bulk | Length 4.173" (106.00mm) |
Part Status Active | Width 2.756" (70.00mm) |
Type Vapor Chamber | Height 1.004" (25.50mm) |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,68000 Kč | 1 537,68 Kč |
| 10 | 1 360,65500 Kč | 13 606,55 Kč |
| 25 | 1 295,86920 Kč | 32 396,73 Kč |
| 50 | 1 248,87320 Kč | 62 443,66 Kč |
| 100 | 1 203,51880 Kč | 120 351,88 Kč |
| Unit Price without VAT: | 1 537,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 860,59280 Kč |









