
TGH-0280-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0280-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0280-01 |
Description | ALUMINIUM HEAT SINK 28X20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Rectangular, Pin Fins | |
Length | 0.787" (20.00mm) | |
Width | 1.102" (28.00mm) | |
Diameter | - | |
Fin Height | 0.177" (4.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 25 | 38,23320 Kč | 955,83 Kč |
| 50 | 36,85140 Kč | 1 842,57 Kč |
| 100 | 35,52020 Kč | 3 552,02 Kč |
| 250 | 33,83364 Kč | 8 458,41 Kč |
| 500 | 32,60906 Kč | 16 304,53 Kč |
| 1 000 | 31,42834 Kč | 31 428,34 Kč |
| 5 000 | 28,84390 Kč | 144 219,50 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |



