
TG-T1000-26-18-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-26-18-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-26-18-0.25-5PT |
Description | THERM TAPE 26MMX18MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 26.00mm x 18.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Rectangular | |
Outline | 26.00mm x 18.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 5,08160 Kč | 127,04 Kč |
| 50 | 4,89680 Kč | 244,84 Kč |
| 100 | 4,72250 Kč | 472,25 Kč |
| 300 | 4,45437 Kč | 1 336,31 Kč |
| 500 | 4,33524 Kč | 2 167,62 Kč |
| 1 000 | 4,17860 Kč | 4 178,60 Kč |
| 5 000 | 3,83608 Kč | 19 180,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


