Heat Sink Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGH-0132-01

DigiKey Part Number
1168-TGH-0132-01-ND
Manufacturer
Manufacturer Product Number
TGH-0132-01
Description
ALUMINIUM HEAT SINK 19X13.2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
-
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.748" (19.00mm)
Width
0.520" (13.21mm)
Diameter
-
Fin Height
0.382" (9.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1024,29500 Kč242,95 Kč
2523,13960 Kč578,49 Kč
5022,30400 Kč1 115,20 Kč
10021,49780 Kč2 149,78 Kč
25020,47724 Kč5 119,31 Kč
50019,73644 Kč9 868,22 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč