
TG-T1000-14.4-14-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-14.4-14-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-14.4-14-0.25-5PT |
Description | THERM TAPE 14.4MMX14MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 14.40mm x 14.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Rectangular | |
Outline | 14.40mm x 14.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,25840 Kč | 106,46 Kč |
| 50 | 4,10300 Kč | 205,15 Kč |
| 100 | 3,95600 Kč | 395,60 Kč |
| 300 | 3,73273 Kč | 1 119,82 Kč |
| 500 | 3,63308 Kč | 1 816,54 Kč |
| 1 000 | 3,50184 Kč | 3 501,84 Kč |
| 5 000 | 3,21492 Kč | 16 074,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



