
ATS015015006-SF-4E | |
|---|---|
DigiKey Part Number | 684-ATS015015006-SF-4E-ND |
Manufacturer | |
Manufacturer Product Number | ATS015015006-SF-4E |
Description | HEATSINK 15X15X6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS015015006-SF-4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 31.89°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 59,10900 Kč | 591,09 Kč |
| 25 | 56,30000 Kč | 1 407,50 Kč |
| 50 | 54,26300 Kč | 2 713,15 Kč |
| 100 | 52,30180 Kč | 5 230,18 Kč |
| 300 | 49,33550 Kč | 14 800,65 Kč |
| 500 | 48,01318 Kč | 24 006,59 Kč |
| 1 000 | 46,27308 Kč | 46 273,08 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |



