
TG-APC94-150-150-2.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-APC94-150-150-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC94-150-150-2.0-0 |
Description | THERM PAD 150MMX150MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,91000 Kč | 1 003,91 Kč |
| 10 | 888,36200 Kč | 8 883,62 Kč |
| 25 | 846,10200 Kč | 21 152,55 Kč |
| 50 | 846,09340 Kč | 42 304,67 Kč |
| Unit Price without VAT: | 1 003,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,73110 Kč |





