
T-TOP98-80-80-2.0 | |
|---|---|
DigiKey Part Number | 3153-T-TOP98-80-80-2.0-ND |
Manufacturer | |
Manufacturer Product Number | T-TOP98-80-80-2.0 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.0787" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Color | Purple | |
Thermal Conductivity | 18W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 434,72000 Kč | 2 434,72 Kč |
| 20 | 2 076,09350 Kč | 41 521,87 Kč |
| 40 | 2 000,76825 Kč | 80 030,73 Kč |
| 60 | 1 957,92700 Kč | 117 475,62 Kč |
| 100 | 1 905,22620 Kč | 190 522,62 Kč |
| Unit Price without VAT: | 2 434,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 946,01120 Kč |





